
Surface mount, unshielded, wirewound fixed inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 40 Q-factor at 1MHz, and a maximum DC current rating of 45mA. Operating temperature range is -40°C to 85°C, with a DC resistance of 12 Ohms. Packaged in tape and reel, this component is RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQH31MN101J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN101J03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 45mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 12R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.078inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN101J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
