
General purpose surface mount inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core chip inductor operates within a -40°C to 85°C temperature range and offers a DC resistance of 15.6 Ohms. Designed for tape and reel packaging, it supports a maximum DC current of 45mA and an RMS current of 45mA. The component measures 3.2mm in length, 1.6mm in width, and 1.8mm in height, with a 1206 case code.
Sign in to ask questions about the Murata LQH31MN101K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN101K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 85mA |
| DC Current | 45mA |
| DC Resistance (DCR) | 15.6R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 45mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | LQH31M |
| Series Resistance | 15.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN101K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
