
Surface mount wirewound inductor with 12µH inductance and 10% tolerance. Features a ferrite core, 35 Q-factor at 1MHz, and a maximum DC current of 95mA. This unshielded component has a DC resistance of 3.51Ω and operates within a temperature range of -25°C to 85°C. The 1206 case size (3.2mm x 1.6mm x 1.8mm) is supplied on tape and reel.
Sign in to ask questions about the Murata LQH31MN120K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN120K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 95mA |
| DC Resistance (DCR) | 3.51R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 95mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN120K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
