The LQH31MN150K03 is a surface mount general purpose inductor with a nominal inductance of 15uH and a tolerance of 10%. It has a DC resistance of 3mOhm and a maximum rated current of 0.09A. The inductor operates within a temperature range of -25 to 85C. It is a dual-ended device with no shielding.
Sign in to ask questions about the Murata LQH31MN150K03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN150K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.09 |
| Test Frequency | 1 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | LQH31M |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31MN150K03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.