
The LQH31MN1R0M03L is a surface mount fixed inductor from Murata with a core material of ferrite and a self resonant frequency of 180MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is rated for a maximum DC current of 175mA and has a DC resistance of 610mR. It is available in a 1206 package quantity of 2000 and is packaged in tape and reel.
Murata LQH31MN1R0M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 200mA |
| DC Resistance (DCR) | 610mR |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 175mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Self Resonant Frequency | 180MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN1R0M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.