
Surface mount wirewound fixed inductor with 1.2µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, unshielded construction, and a Q factor of 35 at 1MHz. Rated for a maximum DC current of 165mA with a DC resistance of 900mΩ. Housed in a 1206 (3216 metric) case, this component operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 165mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 3.2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 165mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | LQH |
| Series Resistance | 1.17R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |