
Surface mount fixed inductor with 1.5µH inductance and 10% tolerance. Features a ferrite core, 155mA current rating, and 1.3Ω DC resistance. Operating temperature range is -40°C to 85°C. This unshielded wirewound chip inductor is supplied on tape and reel in a 1206 case size.
Murata LQH31MN1R5K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Current | 155mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RMS Current (Irms) | 155mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LQH31 |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN1R5K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.