
Surface mount fixed inductor with 1.8µH inductance and 10% tolerance, operating at 1MHz. Features a ferrite core, 150mA DC current rating, and 2.08Ω DCR. This unshielded wirewound component is housed in a 1206 (3216 metric) case, offering a Q factor of 35 and a self-resonant frequency of 60MHz. Suitable for operation between -25°C and 85°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.08R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
