The LQH31MN220J03K is a surface mount fixed inductor with a nominal inductance of 22uH and a minimum quality factor of 40. It has a maximum operating temperature of 85C and a rated current of 0.085A. The inductor is a general purpose RF inductor with a shielded design. It is available in a 1206 package type.
Sign in to ask questions about the Murata LQH31MN220J03K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN220J03K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.03 |
| Rated Current-Max | 0.085 |
| Test Frequency | 1 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31MN220J03K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.