Surface mount wirewound fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a 1MHz test frequency with a Q factor of 40. Rated for 85mA DC current with a 4.03Ω DC resistance. Packaged in a 1206 (3216 metric) case, this component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN220K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Current | 85mA |
| DC Resistance (DCR) | 4.03R |
| Depth | 1.8mm |
| Height | 0.071inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 0.126inch |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
