Surface mount fixed inductor featuring 27µH inductance with a 5% tolerance, tested at 1MHz. This unshielded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1MHz. It supports a maximum DC current of 85mA and has a DC resistance of 380mΩ. Packaged in a 1206 case, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN270J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 380mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.