This is a general purpose inductor with a nominal inductance of 2.7uH and a DC resistance of 0.55ohm. It is designed for RF inductor applications and has a maximum rated current of 0.135A. The inductor is available in a 1206 package type and is not shielded. It has a self resonance frequency of 43 and a minimum quality factor of 35 at its nominal inductance. The inductor can operate over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.135 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| Manufacturer Series | LQH31M |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |