
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a Q factor of 35 and a maximum DC current of 135mA. It operates within a temperature range of -25°C to 85°C and has a DC resistance of 550mΩ. Packaged in a 1206 case, it is supplied on tape and reel.
Sign in to ask questions about the Murata LQH31MN2R7J03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN2R7J03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 550mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN2R7J03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.