Surface mount, unshielded, wirewound fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 35 Q-factor at 1MHz, and a maximum DC current of 135mA. DC resistance is 715mΩ, with a self-resonant frequency of 43MHz. Housed in a 1206 (3216 metric) case, this RoHS compliant component operates from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31MN2R7K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN2R7K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 715mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN2R7K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.