Inductor General Purpose Chip Wirewound 33uH 10% Ferrite 1206 T/R
Murata LQH31MN330K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.