The LQH31MN3R3K03 is a general purpose inductor with a nominal inductance of 3.3uH and a minimum quality factor of 35. It has a maximum DC resistance of 1.4 ohms and a maximum rated current of 0.13A. The inductor is designed for RF applications and is available in a 1206 chip package. It has a self-resonance frequency of 38 and is not shielded. The operating temperature range is from -25 to 85 degrees Celsius.
Sign in to ask questions about the Murata LQH31MN3R3K03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN3R3K03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.13 |
| Test Frequency | 1 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | LQH31M |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31MN3R3K03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.