
Surface mount wirewound fixed inductor with 3.9µH inductance and 10% tolerance. Features a ferrite core, 125mA current rating, and 1.95Ω DC resistance. Operating temperature range is -40°C to 85°C. This unshielded component is supplied in 1206 (3216 metric) case size, packaged on tape and reel.
Sign in to ask questions about the Murata LQH31MN3R9K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN3R9K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 125mA |
| DC Current | 125mA |
| DC Resistance (DCR) | 1.95R |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Length | 0.126inch |
| Max DC Current | 125mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LQH31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN3R9K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.