The LQH31MN470J03 is a general purpose inductor from Murata with a nominal inductance of 47uH and a DC resistance of 8 Ohms. It has a maximum rated current of 0.055A and operates within a temperature range of -25 to 85 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 10 MHz. It is a surface mount component with a 1206 package type.
Sign in to ask questions about the Murata LQH31MN470J03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN470J03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.055 |
| Test Frequency | 1 |
| Self Resonance Frequency | 10 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH31MN470J03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.