The LQH31MN470K01L is a fixed inductor from Murata with a ferrite core material and a self-resonant frequency of 10MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1206 package type and is not RoHS compliant. It has a Q factor of 40 and a tolerance of 10%. The LQH31MN470K01L is a surface mount component.
Sign in to ask questions about the Murata LQH31MN470K01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MN470K01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31MN470K01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.