Inductor General Purpose Chip Unshielded Wirewound 47uH 10% 1MHz 40Q-Factor Ferrite 0.055A 10.4Ohm DCR 1206 T/R
Murata LQH31MN470K03K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.055A |
| Max DC Resistance | 10.4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.