The LQH31MN680K01L is a 1206 SMD/SMT fixed inductor with an inductance of 68uH and a Q factor of 40. It has a tolerance of 10% and a maximum DC current rating of 50mA. The inductor is designed for surface mount applications and has a self resonant frequency of 8.5MHz. It is available in a package quantity of 2000 units and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN680K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.