The LQH31MN680K03K is a general purpose chip inductor with a wirewound ferrite core. It features a maximum DC current of 0.05A and a maximum DC resistance of 12.87 ohms. The inductor has a self resonant frequency of at least 8.5 MHz and a quality factor of at least 40. It is designed for surface mount applications and is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN680K03K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 12.87Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.