Murata's LQH31MN6R8K01L is a surface mount fixed inductor with a package quantity of 2000. It has a maximum DC current of 110mA and a self resonant frequency of 25MHz. The inductor is available in a 1206 package case with dimensions of 1.8mm height, 3.2mm length, and 1.6mm width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN6R8K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 110mA |
| Package Quantity | 2000 |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.