
Surface mount fixed inductor with 220nH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a 1206 case code. Rated for 240mA DC current with 602mR DC resistance. Operates across a -40°C to 85°C temperature range, offering a Q factor of 20 at 1MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH31MNR22K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MNR22K03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 602mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 220nH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MNR22K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.