
The LQH31MNR22M03L is a fixed inductor with a ferrite core material and a self-resonant frequency of 250MHz. It has a maximum operating temperature range of -25°C to 85°C and a maximum DC current rating of 240mA. The inductor is packaged in a 1206 surface mount package and is available in quantities of 2000. It is not radiation hardened and has a Q factor of 20.
Sign in to ask questions about the Murata LQH31MNR22M03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH31MNR22M03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 220nH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Self Resonant Frequency | 250MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MNR22M03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.