
Surface mount, unshielded wirewound fixed inductor with 330nH inductance and 10% tolerance. Features a ferrite core, 230mA DC current rating, and 450mΩ DC resistance. Operates within a -25°C to 85°C temperature range, with a Q factor of 30 at 1MHz. Packaged in a 1206 case, tape and reel.
Murata LQH31MNR33K03L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 230mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 330nH |
| Length | 3.2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001023oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MNR33K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
