
Surface mount power chip inductor featuring unshielded wirewound construction with 3.3µH inductance and 20% tolerance. This ferrite core component offers a 710mA DC current rating and a low 156mΩ DC resistance. Designed for automotive applications, it operates within a -40°C to 85°C temperature range and is packaged in a 1210 (3225 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CH3R3M53L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CH3R3M53L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Current | 710mA |
| DC Resistance (DCR) | 156mR |
| Depth | 2.8mm |
| Height | 0.061inch |
| Height - Seated (Max) | 0.067inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 710mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LQH32C_53 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CH3R3M53L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
