
The LQH32CH6R8M53L is a surface mount fixed inductor from Murata with a core material of ferrite and an inductance of 6.8uH. It has a tolerance of 20% and is available in a package quantity of 2000. The inductor is packaged in tape and reel and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Murata LQH32CH6R8M53L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CH6R8M53L to view detailed technical specifications.
No datasheet is available for this part.
