
The Murata LQH32CHR15M33L is a ferrite fixed inductor with an inductance of 0.15uH and a tolerance of 20%. It has a maximum DC current rating of 1.45A and is designed for surface mount applications. The inductor is available in a 1210 package quantity of 2000 and is packaged in tape and reel. It has a self-resonant frequency of 400MHz and is not radiation hardened. The inductor is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata LQH32CHR15M33L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 0.15uH |
| Length | 3.2mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LQH32CH_33 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.