Inductor Power Chip Unshielded Wirewound 0.27uH 20% 1MHz Ferrite 1.25A 0.0442Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata LQH32CHR27M33L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 0.27uH |
| Length | 3.2mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQH32CH_33 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.