
The LQH32CN100K01L is a 10uH ferrite inductor with a tolerance of 10% and a maximum DC current rating of 300mA. It is available in a 1210 package, suitable for surface mount technology (SMT) applications. The inductor operates within a temperature range of -25°C to 85°C. It is unshielded and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CN100K01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 26MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32CN100K01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.