
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a 300mA rated current and a DC resistance of 440mΩ. Designed for surface mounting, it utilizes a 1210 (3225 metric) case code and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged on tape and reel.
Murata LQH32CN100K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 440mR |
| Depth | 2.7mm |
| Frequency | 26MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | LQH32C_23 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN100K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
