
General purpose surface mount inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 450mA rated current, and 300mΩ DC resistance. Packaged in a 1210 (3225 metric) SMD case, this unshielded component operates from -40°C to 85°C and is RoHS compliant. Ideal for general electronic applications requiring reliable inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CN100K53L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 300mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | LQH32C_53 |
| Series Resistance | 390mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001587oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN100K53L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
