
The LQH32CN101K21L is a 100uH ferrite inductor from Murata, packaged in a 1210 SMD/SMT case. It has a maximum DC current rating of 100mA and a self-resonant frequency of 10MHz. The inductor is available in quantities of 2000 and is packaged on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CN101K21L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.5mm |
| Height | 2mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32CN101K21L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.