
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound ferrite core component offers a rated current of 100mA and a DC resistance of 3.5 Ohms. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQH32CN101K53L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CN101K53L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 100mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LQH32C_53 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001587oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN101K53L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
