
Surface mount general purpose inductor featuring 1µH inductance with a 20% tolerance. This wirewound ferrite-core component is housed in a 1210 (3225 metric) SMD package, offering a rated current of 1A and a DC resistance of 78mΩ. Operating within a temperature range of -40°C to 85°C, it provides a self-resonant frequency of 100MHz.
Murata LQH32CN1R0M33L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 190mA |
| DC Current | 1A |
| DC Resistance (DCR) | 78mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQH32C_33 |
| Series Resistance | 78mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN1R0M33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
