The LQH32CN1R0M53 is a surface mount fixed inductor from Murata, designed for use in DC-DC converter applications. It features a nominal inductance of 1uH with a tolerance of 20% and a maximum rated current of 1A. The inductor is shielded and has a self-resonance frequency of 100 MHz. It operates over a temperature range of -25 to 85 degrees Celsius.
Murata LQH32CN1R0M53 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.06 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.