
General purpose, unshielded surface mount inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1A rated current, and 60mΩ DC resistance. This 1210 (3225 metric) case code component operates from -40°C to 85°C and is RoHS compliant. Designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CN1R0M53L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 60mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LQH32C_53 |
| Series Resistance | 78mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN1R0M53L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
