
This 22uH ferrite inductor is packaged in a 1210 surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is designed for use in surface mount applications and has a maximum DC current of 100mA.
Murata LQH32CN220K01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.5mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 14MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN220K01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.