The LQH32CN220K23 is a fixed inductor from Murata with a current rating of 250mA and an inductance of 22uH. It has a tolerance of 10% and is designed for surface mount applications. The inductor measures 3.2mm in length, 2.5mm in width, and 2mm in height. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Murata LQH32CN220K23 technical specifications.
| Current Rating | 250mA |
| Height | 2mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.