
General purpose surface mount inductor with 22µH inductance and 10% tolerance. Features a ferrite core and 1210 case size (3.2mm x 2.5mm x 2.7mm). Rated for 250mA DC current and operates from -40°C to 85°C. Self-resonant frequency is 19MHz at a test frequency of 1MHz. RoHS compliant and lead-free.
Sign in to ask questions about the Murata LQH32CN220K23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CN220K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 80mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 710mR |
| Depth | 2.7mm |
| Frequency | 19MHz |
| Height | 2mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | LQH32C_23 |
| Series Resistance | 923mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN220K23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.