
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
Murata LQH32CN220K51L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | LQH31C/LQH32C/LQH43C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32CN220K51L to view detailed technical specifications.
No datasheet is available for this part.