The LQH32CN220K53 is a 22uH general purpose inductor from Murata with a tolerance of 10% and a maximum operating temperature of 85 degrees Celsius. It has a DC resistance of 0.71 ohms and a self resonance frequency of 19 MHz. The inductor is designed for use in DC-DC converter applications and is available in a 1210 chip mount package. It is not shielded and has a nominal inductance of 22uH. The inductor is rated for a maximum current of 0.25A and is suitable for surface mount applications.
Sign in to ask questions about the Murata LQH32CN220K53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CN220K53 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.71 |
| Rated Current-Max | 0.25 |
| Test Frequency | 1 |
| Self Resonance Frequency | 19 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32CN220K53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.