General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD
Murata LQH32CN2R2M11 technical specifications.
| Current Rating | 790mA |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN2R2M11 to view detailed technical specifications.
No datasheet is available for this part.