The Murata LQH32CN2R2M33 is a surface mount fixed inductor with a 2.2uH inductance value and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a current rating of 790mA. It measures 2.5x3.2x2mm in size.
Sign in to ask questions about the Murata LQH32CN2R2M33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CN2R2M33 technical specifications.
| Current Rating | 790mA |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN2R2M33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.