
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R
Murata LQH32CN330K53K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.8mm |
| Height | 1.7mm |
| Inductance | 33uH |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN330K53K to view detailed technical specifications.
No datasheet is available for this part.