
The Murata LQH32CN471K01L is a 470uH ferrite inductor with a 10% tolerance and a maximum DC current of 60mA. It is available in a 1210 package and is suitable for surface mount applications. The inductor operates over a temperature range of -25°C to 85°C and has a self-resonant frequency of 5MHz. It is supplied in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Murata LQH32CN471K01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH32CN471K01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 470uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN471K01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.