
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for power applications. Features a ferrite core and unshielded wirewound construction, rated for 450mA DC current with a low 200mΩ DC resistance. Operates across a wide temperature range of -40°C to 85°C and exhibits a self-resonant frequency of 43MHz. Housed in a compact 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH32CN4R7M23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 200mR |
| Depth | 2.7mm |
| Frequency | 43MHz |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 450mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LQH32C_23 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.002116oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN4R7M23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
