
General purpose, surface mount inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 650mA current rating, and 150mΩ DC resistance. Housed in a 1210 (3225) case size with SMD/SMT termination. Operating temperature range is -40°C to 85°C.
Murata LQH32CN4R7M53L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 150mR |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | LQH32C_53 |
| Series Resistance | 195mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN4R7M53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
