
Surface mount fixed inductor featuring a 560µH inductance with a 10% tolerance, tested at 1kHz. This unshielded wirewound power chip utilizes a ferrite core and operates within a temperature range of -40°C to 85°C. It offers a maximum DC current rating of 60mA and a DC resistance of 22 Ohms. The component is housed in a 1210 (3225 metric) case code, is lead-free and RoHS compliant, and is supplied on tape and reel.
Murata LQH32CN561K23L technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 22R |
| Depth | 2.7mm |
| Height | 2mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 560uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 60mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | LQH32C_23 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.002116oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN561K23L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
